
MAX42405AFOB+ | |
|---|---|
DigiKey Part Number | 505-MAX42405AFOB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX42405AFOB+ |
Description | IC REG BUCK ADJ 6A 17FC2QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX42405AFOB+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 10V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 17-FC2QFN (3.5x3.75) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.65000 | $31.65 |
| 10 | $23.86700 | $238.67 |
| 25 | $21.91840 | $547.96 |
| 100 | $19.78090 | $1,978.09 |
| 420 | $18.29010 | $7,681.84 |
| 840 | $17.75883 | $14,917.42 |
| 1,260 | $17.49281 | $22,040.94 |
| 2,520 | $17.10271 | $43,098.83 |



