
MAX4236EUT+T | |
---|---|
DigiKey Part Number | MAX4236EUT+TTR-ND - Tape & Reel (TR) MAX4236EUT+TCT-ND - Cut Tape (CT) MAX4236EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4236EUT+T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4236EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 350µA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.67000 | $26.67 |
10 | $19.98700 | $199.87 |
25 | $18.32120 | $458.03 |
100 | $16.49360 | $1,649.36 |
250 | $15.62172 | $3,905.43 |
500 | $15.09634 | $7,548.17 |
1,000 | $14.66383 | $14,663.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.20738 | $35,518.45 |
5,000 | $13.93231 | $69,661.55 |