
MAX4232AUA+ | |
---|---|
DigiKey Part Number | MAX4232AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4232AUA+ |
Description | IC CMOS 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4232AUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 850 µV | |
Current - Supply | 1.2mA (x2 Channels) | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.10000 | $19.10 |
10 | $14.19200 | $141.92 |
50 | $12.20800 | $610.40 |
100 | $11.59390 | $1,159.39 |
250 | $10.94560 | $2,736.40 |
500 | $10.55458 | $5,277.29 |
1,000 | $10.23287 | $10,232.87 |
2,500 | $9.89315 | $24,732.88 |
5,000 | $9.68847 | $48,442.35 |