
MAX4232AUA+T | |
---|---|
DigiKey Part Number | MAX4232AUA+TR-ND - Tape & Reel (TR) MAX4232AUA+CT-ND - Cut Tape (CT) MAX4232AUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4232AUA+T |
Description | IC CMOS 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4232AUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 850 µV | |
Current - Supply | 1.2mA (x2 Channels) | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.35000 | $19.35 |
10 | $14.34000 | $143.40 |
25 | $13.09200 | $327.30 |
100 | $11.72070 | $1,172.07 |
250 | $11.06612 | $2,766.53 |
500 | $10.67164 | $5,335.82 |
1,000 | $10.34688 | $10,346.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.00418 | $25,010.45 |
5,000 | $9.79758 | $48,987.90 |
7,500 | $9.69413 | $72,705.97 |