
MAX4204ESA+T | |
|---|---|
DigiKey Part Number | MAX4204ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4204ESA+T |
Description | IC BUFFER 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4204ESA+T Models |
Category | Current - Supply 2.2mA (x2 Channels) |
Mfr | Current - Output / Channel 52 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 720 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 800 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $41.65505 | $104,137.62 |

