MAX4218EEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $103.13000
Datasheet
16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4218EEE

DigiKey Part Number
MAX4218EEE-ND
Manufacturer
Manufacturer Product Number
MAX4218EEE
Description
IC OPAMP VFB 3 CIRCUIT 16QSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4218EEE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
3
Output Type
Rail-to-Rail
Slew Rate
600V/µs
-3db Bandwidth
200 MHz
Current - Input Bias
5.4 µA
Voltage - Input Offset
4 mV
Current - Supply
5.5mA (x3 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
3.15 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 90 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

90In Stock
Ships from Rochester Electronics, LLC