
MAX41473GTC+T | |
---|---|
DigiKey Part Number | 505-MAX41473GTC+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX41473GTC+T |
Description | I2C INTERFACE WITH PRESET MODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK, GFSK, OOK 290MHz ~ 960MHz -127dBm 200kbps PCB, Surface Mount 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX41473GTC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 290MHz ~ 960MHz | |
Sensitivity | -127dBm | |
Data Rate (Max) | 200kbps | |
Modulation or Protocol | ASK, FSK, GFSK, OOK | |
Applications | Access Control, Garage Opener, Home Automation, RKE, TPMS | |
Current - Receiving | 9mA | |
Data Interface | I2C, SPI | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.66672 | $29,166.80 |
5,000 | $11.43252 | $57,162.60 |