
MAX41461EVKIT-315 | |
---|---|
DigiKey Part Number | MAX41461EVKIT-315-ND |
Manufacturer | |
Manufacturer Product Number | MAX41461EVKIT-315 |
Description | EVAL ASK TX I2C MAX41461 315MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX41461 - Transmitter 315MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 315MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX41461 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,147.82000 | $1,147.82 |