MAX4074ADESA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,106
Unit Price: $29.52000
Datasheet

Similar


Texas Instruments
In Stock: 1,964
Unit Price: $25.73000
Datasheet

Similar


Microchip Technology
In Stock: 3,174
Unit Price: $4.36000
Datasheet

Similar


Texas Instruments
In Stock: 5,747
Unit Price: $7.15000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4074ADESA

DigiKey Part Number
MAX4074ADESA-ND
Manufacturer
Manufacturer Product Number
MAX4074ADESA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4074ADESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
-3db Bandwidth
200 kHz
Current - Input Bias
0.8 pA
Voltage - Input Offset
200 µV
Current - Supply
37µA
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes