DG302ACJ+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4066ACPD+

DigiKey Part Number
MAX4066ACPD+-ND
Manufacturer
Manufacturer Product Number
MAX4066ACPD+
Description
IC SWITCH SPST-NOX4 45OHM 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 45Ohm 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4066ACPD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2V ~ 16V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100ns, 75ns
-3db Bandwidth
100MHz
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-86dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Factory Stock: 825
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$54.91000$54.91
10$42.26300$422.63
25$39.10200$977.55
100$35.62400$3,562.40
250$33.96620$8,491.55
500$32.96652$16,483.26
1,000$32.14382$32,143.82
2,500$31.27561$78,189.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.