
MAX4042ESA+T | |
---|---|
DigiKey Part Number | 175-MAX4042ESA+TTR-ND - Tape & Reel (TR) 175-MAX4042ESA+TCT-ND - Cut Tape (CT) 175-MAX4042ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4042ESA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4042ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 14µA (x2 Channels) | |
Current - Output / Channel | 2.5 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.42000 | $33.42 |
10 | $25.30600 | $253.06 |
25 | $23.27000 | $581.75 |
100 | $21.03170 | $2,103.17 |
250 | $19.96356 | $4,990.89 |
500 | $19.32000 | $9,660.00 |
1,000 | $18.79022 | $18,790.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.23092 | $45,577.30 |