8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4012ESA+T

DigiKey Part Number
505-MAX4012ESA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4012ESA+T
Description
IC OPAMP VFB 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4012ESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
600V/µs
-3db Bandwidth
200 MHz
Current - Input Bias
5.4 µA
Voltage - Input Offset
4 mV
Current - Supply
5.5mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
3.15 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$47.41656$118,541.40
Manufacturers Standard Package