MAX40111EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40111EVKIT#

DigiKey Part Number
505-MAX40111EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX40111EVKIT#
Description
EVAL BOARD FOR MAX40111
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX40111 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
7V/µs
-3db Bandwidth
-
Gain Bandwidth Product
15MHz
Current - Output / Channel
50mA
Current - Supply (Main IC)
750µA
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Utilized IC / Part
MAX40111
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,124.91000$1,124.91
Manufacturers Standard Package