SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40075AUT+T

DigiKey Part Number
175-MAX40075AUT+TTR-ND - Tape & Reel (TR)
175-MAX40075AUT+TCT-ND - Cut Tape (CT)
175-MAX40075AUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX40075AUT+T
Description
IC OPAMP GP 1 CIRCUIT SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX40075AUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
-3db Bandwidth
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
30 µV
Current - Supply
2.5mA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.96000$23.96
10$17.92100$179.21
25$16.40800$410.20
100$14.74270$1,474.27
250$13.94928$3,487.32
500$13.47118$6,735.59
1,000$13.07752$13,077.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.66207$31,655.17
5,000$12.41157$62,057.85
Manufacturers Standard Package