
MAX40024ANL+ | |
---|---|
DigiKey Part Number | 505-MAX40024ANL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40024ANL+ |
Description | IC OPAMP GP 2 CIRCUIT 9WLP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 9-WLP (1.23x1.23) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40024ANL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 80 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 17µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.23x1.23) |