
MAX40023ANT+T | |
---|---|
DigiKey Part Number | 175-MAX40023ANT+TTR-ND - Tape & Reel (TR) 175-MAX40023ANT+TCT-ND - Cut Tape (CT) 175-MAX40023ANT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40023ANT+T |
Description | IC OPAMP GP 1 CIRCUIT 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.23x.83) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40023ANT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 80 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 17µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.23x.83) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $9.43400 | $94.34 |
25 | $8.56880 | $214.22 |
100 | $7.61410 | $761.41 |
250 | $7.15932 | $1,789.83 |
500 | $6.88492 | $3,442.46 |
1,000 | $6.65912 | $6,659.12 |
2,500 | $6.42077 | $16,051.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $6.27713 | $31,385.65 |
10,000 | $6.15896 | $61,589.60 |