
MAX40008AUT+T | |
---|---|
DigiKey Part Number | MAX40008AUT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX40008AUT+T |
Description | IC COMPARATOR 1 GEN PUR SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX40008AUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 0.14µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 850ns (Typ) | |
Hysteresis | 3mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.21308 | $15,532.70 |
5,000 | $6.07319 | $30,365.95 |
7,500 | $6.00317 | $45,023.78 |
12,500 | $5.92556 | $74,069.50 |