6 WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WLP

MAX40007ANT+

DigiKey Part Number
MAX40007ANT+-ND
Manufacturer
Manufacturer Product Number
MAX40007ANT+
Description
IC CMOS 1 CIRCUIT 6WLP
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.08x0.73)
Datasheet
 Datasheet
EDA/CAD Models
MAX40007ANT+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.012V/µs
Gain Bandwidth Product
15 kHz
Current - Input Bias
40 pA
Voltage - Input Offset
300 µV
Current - Supply
700nA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLPBGA
Supplier Device Package
6-WLP (1.08x0.73)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,700
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types