6 WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40006ANT+T

DigiKey Part Number
175-MAX40006ANT+TTR-ND - Tape & Reel (TR)
175-MAX40006ANT+TCT-ND - Cut Tape (CT)
175-MAX40006ANT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX40006ANT+T
Description
IC CMOS 1 CIRCUIT 6WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.08x0.73)
Datasheet
 Datasheet
EDA/CAD Models
MAX40006ANT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.14V/µs
-3db Bandwidth
300 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
4.5µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLPBGA
Supplier Device Package
6-WLP (1.08x0.73)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,099
Factory Stock: 52,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.78000$17.78
10$13.13800$131.38
25$11.97920$299.48
100$10.70570$1,070.57
250$10.09936$2,524.84
500$9.73384$4,866.92
1,000$9.43297$9,432.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.11533$22,788.33
5,000$8.92388$44,619.40
7,500$8.82800$66,210.00
Manufacturers Standard Package