MAX3969ETP-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,462
Unit Price: $57.23000
Datasheet
MAX44211ETP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3969ETP-T

DigiKey Part Number
MAX3969ETP-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3969ETP-T
Description
IC LIMITING AMP 20TQFN
Customer Reference
Detailed Description
Limiting Amplifier IC Optical Networks 20-TQFN (4x4)
EDA/CAD Models
MAX3969ETP-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Limiting Amplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable