Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 15-WLP (2.1x1.34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 15-WLP (2.1x1.34)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX38904CANL+

DigiKey Part Number
505-MAX38904CANL+-ND
Manufacturer
Manufacturer Product Number
MAX38904CANL+
Description
IC REG LINEAR POS ADJ 2A 15-WLP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 15-WLP (2.1x1.34)
Datasheet
 Datasheet
EDA/CAD Models
MAX38904CANL+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.3 mA
Packaging
Strip
PSRR
70dB ~ 40dB (1kHz ~ 1MHz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
15-XFBGA, WLBGA
Voltage - Output (Min/Fixed)
0.6V
Supplier Device Package
15-WLP (2.1x1.34)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.3V @ 2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types