


MAX38902DANT27+T | |
|---|---|
DigiKey Part Number | 505-MAX38902DANT27+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX38902DANT27+T |
Description | IC REG LINEAR 2.7V 500MA 6-WLP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WLP (1.22x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38902DANT27+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 600 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package 6-WLP (1.22x0.82) |
Voltage Dropout (Max) 0.3V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.43470 | $26,086.75 |
| 5,000 | $10.22094 | $51,104.70 |
| 7,500 | $10.11391 | $75,854.33 |

