MAX38641AEVK#WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38641AEVK#WLP

DigiKey Part Number
MAX38641AEVK#WLP-ND
Manufacturer
Manufacturer Product Number
MAX38641AEVK#WLP
Description
EVAL BOARD FOR MAX38641A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX38641A nanoPower 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
350mA
Voltage - Input
1.8V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX38641A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$638.73000$638.73
Manufacturers Standard Package