cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20360PEWZ+T

DigiKey Part Number
505-MAX20360PEWZ+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20360PEWZ+T
Description
HIGH END WEARABLE PMIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Battery Management PMIC 72-WLP (4.88x4.19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Battery Management
Current - Supply
810µA
Voltage - Supply
1.71V ~ 5.5V, 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
72-WFBGA, WLBGA
Supplier Device Package
72-WLP (4.88x4.19)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$66.15935$132,318.70
Manufacturers Standard Package