
MAX384CPN | |
|---|---|
DigiKey Part Number | MAX384CPN-ND |
Manufacturer | |
Manufacturer Product Number | MAX384CPN |
Description | IC MULTIPLEXER 4 X 1:1 18-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 1:1 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX384CPN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 18V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |

