
MAX3841ETG+T | |
---|---|
DigiKey Part Number | 175-MAX3841ETG+TTR-ND - Tape & Reel (TR) 175-MAX3841ETG+TCT-ND - Cut Tape (CT) 175-MAX3841ETG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3841ETG+T |
Description | IC INTERFACE SPECIALIZED 24TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Transport Interface 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3841ETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Data Transport | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $391.02000 | $391.02 |
10 | $320.48800 | $3,204.88 |
25 | $302.88480 | $7,572.12 |
100 | $283.53640 | $28,353.64 |
250 | $274.31624 | $68,579.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $259.35956 | $648,398.90 |