16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3804ETE+

DigiKey Part Number
MAX3804ETE+-ND
Manufacturer
Manufacturer Product Number
MAX3804ETE+
Description
IC TRANSCEIVER 1/0 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/0 Driver Ethernet 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX3804ETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Active
Type
Driver
Protocol
Ethernet
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
12.5Gbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Factory Stock: 2,400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$310.92000$310.92
10$253.11800$2,531.18
25$238.67520$5,966.88
100$222.80900$22,280.90
Manufacturers Standard Package