
MAX3784AUTE+T | |
|---|---|
DigiKey Part Number | MAX3784AUTE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3784AUTE+T |
Description | IC INTERFACE SPECIALIZED 16TQFN |
Customer Reference | |
Detailed Description | Data Transport Interface 16-TQFN (4x4) |
EDA/CAD Models | MAX3784AUTE+T Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 16-WQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 16-TQFN (4x4) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Data Transport | Base Product Number |

