
MAX3737ETJ-T | |
---|---|
DigiKey Part Number | MAX3737ETJ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3737ETJ-T |
Description | IC LASER DRVR 2.7GB 3.63V 32TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 2.7Gbps 1 Channel 2.97V ~ 3.63V 32-TQFN (5x5) |
EDA/CAD Models | MAX3737ETJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 2.7Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 47 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |