
MAX3723UTP+T | |
---|---|
DigiKey Part Number | MAX3723UTP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3723UTP+T |
Description | IC LASER DRIVER 2CH LDD QFN |
Customer Reference | |
Detailed Description | Laser Driver IC Channel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Data Rate | - | |
Voltage - Supply | - | |
Current - Modulation | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |