MAX382CWN+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $248.62000
Datasheet
1 Circuit IC Switch 8:1 100Ohm 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX382CWN+

DigiKey Part Number
MAX382CWN+-ND
Manufacturer
Manufacturer Product Number
MAX382CWN+
Description
IC MUX 8:1 100OHM 18SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX382CWN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
4Ohm (Max)
Voltage - Supply, Single (V+)
2.7V ~ 16.5V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
11pF, 40pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4,200
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$248.62000$248.62
10$200.83500$2,008.35
40$183.86775$7,354.71
120$174.40267$20,928.32
280$168.85904$47,280.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.