Direct

MAX367CWN | |
|---|---|
DigiKey Part Number | MAX367CWN-ND |
Manufacturer | |
Manufacturer Product Number | MAX367CWN |
Description | TVS DEVICE MIXED 40V 18SOIC |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX367CWN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Clamping | ±40V | |
Technology | Mixed Technology | |
Number of Circuits | 8 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |


