
MAX3646ETG+T | |
---|---|
DigiKey Part Number | 175-MAX3646ETG+TTR-ND - Tape & Reel (TR) 175-MAX3646ETG+TCT-ND - Cut Tape (CT) 175-MAX3646ETG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3646ETG+T |
Description | IC LASER DR 622MBPS 3.63V 24TQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 622Mbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3646ETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 622Mbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 47 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.37000 | $64.37 |
10 | $49.78700 | $497.87 |
25 | $46.14520 | $1,153.63 |
100 | $42.14370 | $4,214.37 |
250 | $40.23668 | $10,059.17 |
500 | $39.08702 | $19,543.51 |
1,000 | $38.14083 | $38,140.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $37.14203 | $92,855.07 |