
MAX359CWE+T | |
|---|---|
DigiKey Part Number | MAX359CWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX359CWE+T |
Description | IC SWITCH SP4TX2 1.8KOHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 1.8kOhm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX359CWE+T Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
Manufacturer Analog Devices Inc./Maxim Integrated | Switch Time (Ton, Toff) (Max) 300ns, 300ns (Typ) |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 10µA |
Part Status Active | Operating Temperature 0°C ~ 75°C (TA) |
Switch Circuit SP4T | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Circuits 2 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 1.8kOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $95.46477 | $95,464.77 |

