
MAX3491ECSD+T | |
|---|---|
DigiKey Part Number | MAX3491ECSD+TTR-ND - Tape & Reel (TR) MAX3491ECSD+TCT-ND - Cut Tape (CT) MAX3491ECSD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3491ECSD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3491ECSD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.39000 | $69.39 |
| 10 | $53.77700 | $537.77 |
| 25 | $49.87160 | $1,246.79 |
| 100 | $45.58000 | $4,558.00 |
| 250 | $44.52928 | $11,132.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $40.21576 | $100,539.40 |


