
MAX20042FGEEB/V+ | |
---|---|
DigiKey Part Number | 505-MAX20042FGEEB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20042FGEEB/V+ |
Description | AUTOMOTIVE HI-SPEED USB 2.0 PROT |
Customer Reference | |
Detailed Description | USB Protection PMIC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX20042FGEEB/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Applications | USB Protection | |
Current - Supply | 650mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |