1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3488ESA+T

DigiKey Part Number
MAX3488ESA+TTR-ND - Tape & Reel (TR)
MAX3488ESA+TCT-ND - Cut Tape (CT)
MAX3488ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3488ESA+T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3488ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,342
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$64.05000$64.05
10$49.50200$495.02
25$45.86280$1,146.57
100$41.86550$4,186.55
250$40.75560$10,188.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$36.86784$92,169.60
Manufacturers Standard Package