MAX3486CSA-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,457
Unit Price: $46.31000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,447
Unit Price: $59.37000
Datasheet

Direct


Analog Devices Inc.
In Stock: 1,282
Unit Price: $69.96000
Datasheet

Direct


Analog Devices Inc.
In Stock: 3,134
Unit Price: $69.96000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 1,414
Unit Price: $84.49000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 5,937
Unit Price: $84.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,035
Unit Price: $37.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,381
Unit Price: $37.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,246
Unit Price: $49.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,765
Unit Price: $49.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,744
Unit Price: $33.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 21,042
Unit Price: $33.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,800
Unit Price: $39.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,061
Unit Price: $39.49000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3486CSA-T

DigiKey Part Number
MAX3486CSA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3486CSA-T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
2.5Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable