
MAX3443EESA+T | |
|---|---|
DigiKey Part Number | MAX3443EESA+TR-ND - Tape & Reel (TR) MAX3443EESA+CT-ND - Cut Tape (CT) MAX3443EESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3443EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3443EESA+T Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.48000 | $87.48 |
| 10 | $68.30400 | $683.04 |
| 25 | $63.51920 | $1,587.98 |
| 100 | $58.25750 | $5,825.75 |
| 250 | $57.48540 | $14,371.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $51.68064 | $129,201.60 |

