
MAX3443EEPA+ | |
|---|---|
DigiKey Part Number | MAX3443EEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3443EEPA+ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3443EEPA+ Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.56000 | $142.56 |
| 10 | $113.17700 | $1,131.77 |
| 50 | $101.39420 | $5,069.71 |
| 100 | $97.74620 | $9,774.62 |
| 250 | $93.89480 | $23,473.70 |
| 500 | $91.57386 | $45,786.93 |

