
MAX6133A25+T | |
|---|---|
DigiKey Part Number | 175-MAX6133A25+TTR-ND - Tape & Reel (TR) 175-MAX6133A25+TCT-ND - Cut Tape (CT) 175-MAX6133A25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6133A25+T |
Description | IC VREF SERIES 0.06% 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.06% 15 mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6133A25+T Models |
Category | Noise - 0.1Hz to 10Hz 16µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 12µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 12.6V |
Part Status Active | Current - Supply 85µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 15 mA | Supplier Device Package 8-uMAX/uSOP |
Tolerance ±0.06% | Base Product Number |
Temperature Coefficient 7ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.59000 | $115.59 |
| 10 | $91.10200 | $911.02 |
| 25 | $84.98400 | $2,124.60 |
| 100 | $78.26370 | $7,826.37 |
| 250 | $78.11476 | $19,528.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $69.86233 | $174,655.83 |


