
MAX34409EVKIT# | |
---|---|
DigiKey Part Number | MAX34409EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX34409EVKIT# |
Description | EVAL BOARD FOR MAX34409 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX34409 - Current Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Current Monitor | |
Embedded | - | |
Utilized IC / Part | MAX34409 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,750.50000 | $1,750.50 |