
MAX34405BEZT+T | |
---|---|
DigiKey Part Number | MAX34405BEZT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX34405BEZT+T |
Description | IC VOLTAGE REF DDR 3.6V TSOT23 |
Customer Reference | |
Detailed Description | * Voltage Regulator IC Output |
EDA/CAD Models | MAX34405BEZT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |