
MAX3393EEUD+T | |
---|---|
DigiKey Part Number | MAX3393EEUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3393EEUD+T |
Description | IC XLTR VL UNIDIR 14-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3393EEUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |