MAX6372KA+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3374EEKA+T

DigiKey Part Number
175-MAX3374EEKA+TTR-ND - Tape & Reel (TR)
175-MAX3374EEKA+TCT-ND - Cut Tape (CT)
175-MAX3374EEKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3374EEKA+T
Description
IC XLTR VL UNIDIR SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 16Mbps SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX3374EEKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,855
Factory Stock: 5,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.99000$34.99
10$26.52400$265.24
25$24.40640$610.16
100$22.07250$2,207.25
250$21.53756$5,384.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.59590$43,989.75
Manufacturers Standard Package