MAX336EWI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 23
Unit Price: $202.75000
Datasheet
MAX161CEWI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX336EWI

DigiKey Part Number
MAX336EWI-ND
Manufacturer
Manufacturer Product Number
MAX336EWI
Description
IC MUX 16:1 400OHM 28SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 400Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX336EWI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
4.5V ~ 20V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
500ns, 500ns
-3db Bandwidth
-
Charge Injection
3.5pC
Channel Capacitance (CS(off), CD(off))
2pF, 20pF
Current - Leakage (IS(off)) (Max)
20pA
Crosstalk
-86dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 464 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

464In Stock
Ships from Rochester Electronics, LLC