
MAX336EAI+T | |
|---|---|
DigiKey Part Number | 175-MAX336EAI+TTR-ND - Tape & Reel (TR) 175-MAX336EAI+TCT-ND - Cut Tape (CT) 175-MAX336EAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX336EAI+T |
Description | IC MUX 16:1 400OHM 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 400Ohm 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX336EAI+T Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 3.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2pF, 20pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20pA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -86dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 400Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 20V | Supplier Device Package 28-SSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.69000 | $169.69 |
| 10 | $135.43300 | $1,354.33 |
| 25 | $126.87760 | $3,171.94 |
| 100 | $118.99630 | $11,899.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $106.23342 | $212,466.84 |

