
MAX32672GTLBL+ | |
---|---|
DigiKey Part Number | 505-MAX32672GTLBL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32672GTLBL+ |
Description | M4 CORE 96MHZ, 1024KB (W/ ECC), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32672GTLBL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | FIFO, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-TQFN (5x5) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.97000 | $69.97 |
10 | $57.96200 | $579.62 |
25 | $53.95240 | $1,348.81 |
100 | $48.98530 | $4,898.53 |
490 | $44.86137 | $21,982.07 |
980 | $43.51720 | $42,646.86 |
1,470 | $42.83978 | $62,974.48 |