

MAX32660GWE+ | |
---|---|
DigiKey Part Number | MAX32660GWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32660GWE+ |
Description | IC MCU 32BIT 256KB FLASH 16WLP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 16-WLP (1.55x1.57) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32660GWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WLP (1.55x1.57) | |
Package / Case | 16-WFBGA, WLBGA | |
Base Product Number |