MAX32631IWQ+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32630IWQ+

DigiKey Part Number
505-MAX32630IWQ+-ND
Manufacturer
Manufacturer Product Number
MAX32630IWQ+
Description
IC MCU 32BIT 2MB FLASH 100WLP
Customer Reference
Detailed Description
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 2MB (2M x 8) FLASH 100-WLP (4.4x4.4)
EDA/CAD Models
MAX32630IWQ+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
96MHz
Connectivity
1-Wire, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
66
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-WLP (4.4x4.4)
Package / Case
100-WFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,300
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types